Multicomp MCF0805B2R00FSTR technical specifications.
| Package/Case | 0805 |
| Current Rating | 2A |
| Fuse Current | 2A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCF0805B2R00FSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.