The MCFT000128 is a surface mount wirewound ceramic inductor with a core material of ceramic and an inductance of 1uH. It has a tolerance of 5% and is tested at a frequency of 25MHz. The maximum DC current and saturation current are both 0.17A, and the maximum DC resistance is 2.5 ohms. The inductor is designed for operation between -40°C and 125°C.
Multicomp MCFT000128 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.17A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCFT000128 to view detailed technical specifications.
No datasheet is available for this part.