The MCFT000157 is a surface mount fixed inductor with a wirewound ferrite core. It has an inductance of 1uH with a tolerance of 5% and a self resonant frequency of 280MHz. The inductor's maximum DC current and saturation current are both 0.45A, and its maximum DC resistance is 0.8 ohms. The inductor is rated for operation between -25 and 85 degrees Celsius.
Multicomp MCFT000157 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.45(Typ)A |
| Maximum Saturation Current | 0.45(Typ)A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.45mm |
| Product Depth | 1.71mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCFT000157 to view detailed technical specifications.
No datasheet is available for this part.