Inductor RF Chip Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.05A 21Ohm DCR 1210 T/R
Multicomp MCFT000196 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.05(Typ)A |
| Maximum Saturation Current | 0.05(Typ)A |
| Max DC Resistance | 21Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.5mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.