The MCFT0BT3N8 is a 0.0038uH thin film ceramic RF chip inductor with a maximum DC current of 0.34A and a maximum DC resistance of 0.55 ohms. It features a minimum quality factor of 13 and a minimum self resonant frequency of 6000 MHz. The inductor is available in a 0402 surface mount package with dimensions of 1.05mm length, 0.37mm height, and 0.55mm depth. It is suitable for use in a variety of applications including RF circuits and filters.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.0038uH |
| Tolerance | 0.1nH |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |