This 0.0072uH thin film ceramic inductor features a maximum DC current of 0.26A and a minimum quality factor of 13. It has a minimum self resonant frequency of 6000MHz and a maximum DC resistance of 1.05 ohms. The inductor is available in a 0402 surface mount package with a height of 0.37mm and a product depth of 0.55mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.0072uH |
| Tolerance | 0.1nH |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |