Multicomp MCKPI-G2210L-06-3951 technical specifications.
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4V |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4.8kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPI-G2210L-06-3951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.