Audio Buzzer Piezo 3VDC 20VDC 13mA 12VDC 75dB 2700Hz to 3700Hz Through Hole Pin
Multicomp MCKPI-G2412-4018 technical specifications.
| Height | 10.2mm |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | External |
| Outside Diameter | 23.3mm |
| Self Resonant Frequency | 3.2kHz |
| RoHS | Compliant |
No datasheet is available for this part.