Audio Buzzer Piezo 5VDC 30VDC 20mA 12VDC 85dB 2400Hz to 3400Hz Through Hole Pin
Multicomp MCKPI-G3740-3990 technical specifications.
| Height | 35.5mm |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | External |
| Outside Diameter | 36mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Compliant |
No datasheet is available for this part.