Audio Buzzer Piezo 3VDC 20VDC 20mA 12VDC 90dB 2300Hz to 3300Hz Flange Mount Wire Lead
Multicomp MCKPI-G4210L-3994 technical specifications.
| Height | 16mm |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | External |
| Outside Diameter | 42mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.8kHz |
| RoHS | Compliant |
No datasheet is available for this part.