
Audio Buzzer Piezo 4V 8V 40mA 5V 85dB Through Hole Pin
Multicomp MCKPM-G1605A-K4052 technical specifications.
| Current Rating | 40mA |
| Height | 14mm |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4V |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.048kHz |
| RoHS | Compliant |
No datasheet is available for this part.