Audio Buzzer 9VDC 15VDC 30mA 12VDC 75dB 300Hz to 500Hz Screw Mount Wire Lead
Multicomp MCKPMB-G2312P-K4104 technical specifications.
| Current Rating | 25mA |
| Height | 15mm |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 400Hz |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.