Multicomp MCKPMG09C-K4031 technical specifications.
| Current Rating | 80mA |
| Height | 5.5mm |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1V |
| Outside Diameter | 9mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.1kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPMG09C-K4031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.