Multicomp MCKPSP5075MN-16/0.5F-4775 technical specifications.
| Capacitance | 0.5F |
| Height | 7.5mm |
| Impedance | 16R |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 550Hz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPSP5075MN-16/0.5F-4775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.