Sign in to ask questions about the Multicomp MCKPT-G1720-3922 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCKPT-G1720-3922 technical specifications.
| Capacitance | 14nF |
| Height | 8.2mm |
| Max Supply Voltage | 30V |
| Mount | External |
| Outside Diameter | 16.8mm |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPT-G1720-3922 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.