
MAGNETIC BUZZER AND TRANSDUCER; Transducer Function:Buzzer; Supply Voltage Min:2V; Supply Voltage Max:5V; Current Rating:30mA; Tones:-; Sound Level SPL:80dB; Resonant Frequency:2.3kHz; Transducer Mounting:Through Hole ;RoHS Compliant: Yes
Sign in to ask questions about the Multicomp MCKPX-G1203A-K4056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCKPX-G1203A-K4056 technical specifications.
| Current Rating | 30mA |
| Height | 9.5mm |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCKPX-G1203A-K4056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
