Audio Buzzer Magnetic 2VDC 5VDC 30mA 3VDC 85dB 2600Hz to 3600Hz Through Hole Pin
Multicomp MCKPX-G1203B1-K4071 technical specifications.
| Current Rating | 30mA |
| Height | 7.5mm |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1kHz |
| RoHS | Compliant |
No datasheet is available for this part.