Audio Buzzer 4VDC 8VDC 30mA 5VDC 85dB 2000Hz to 2600Hz Through Hole Pin
Checking distributor stock and pricing after the page loads.
Multicomp MCKPX-G1605A-3702 technical specifications.
| Current Rating | 30mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.3kHz |
| RoHS | Compliant |