Cap Aluminum Lytic 3300uF 100V 20% (30 X 41mm) Snap-In 10mm 3270mA 85°C
Checking distributor stock and pricing after the page loads.
Multicomp MCLPR100V338M30X41 technical specifications.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3270mA |
| Leakage Current | 6600@3MinuA |
| Size | 30 X 41mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |