Cap Aluminum Lytic 47uF 10V 20% (4 X 7mm) Radial 1.5mm 43000mA 85°C Bulk
Checking distributor stock and pricing after the page loads.
Multicomp MCMR10V476M4X7 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 43000mA |
| Leakage Current | 4.7@2MinuA |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |