Cap Aluminum Lytic 47uF 50V 20% (8 X 7mm) Radial 3.5mm 85°C Bulk
Checking distributor stock and pricing after the page loads.
Multicomp MCMR50V476M8X7 technical specifications.
| Capacitance | 47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Leakage Current | 23.5@2MinuA |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |