This wirewound RF inductor features a ferrite core and a maximum DC current rating of 0.062A. The inductor has a tolerance of 10% and a maximum DC resistance of 26 ohms. It is designed for surface mount applications and has a case size of 1812. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Multicomp MCNL12KT471 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.062A |
| Maximum Saturation Current | 0.062A |
| Max DC Resistance | 26Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 3MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |