This 1812 wirewound inductor has a nominal inductance of 0.39uH with a tolerance of 10%. It is designed to operate at a maximum DC current of 0.575A and has a maximum DC resistance of 0.3 ohms. The inductor's minimum quality factor is 40 and its minimum self-resonant frequency is 150MHz. The inductor is available in a surface mount package with dimensions of 4.8mm in length, 3.4mm in height, and 3.4mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.575A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |