This 68uH wirewound power inductor is rated for 20% tolerance and has a maximum DC current of 3A. The inductor's maximum DC resistance is 0.17 ohms. It measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. The inductor operates within a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.17Ohm |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |