Multicomp MCPEP0.375A250V technical specifications.
| Package/Case | Axial |
| Current Rating | 375mA |
| Diameter | 3.18mm |
| Fuse Current | 375mA |
| Lead Length | 38.1mm |
| Length | 7.6mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCPEP0.375A250V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.