This 0.01uF ceramic capacitor is rated for 50VDC with a 10% tolerance and features an X7R dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a through-hole radial dipped package style with a terminal pitch of 2.54mm and a maximum height of 3.81mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 50VDC|63VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 3.81(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |