This shielded wirewound inductor features a ferrite core and a tolerance of 20%. It has a maximum DC current rating of 10.8A and a maximum saturation current of 12.6A. The inductor's DC resistance is 0.0095R. It measures 12.5mm in length, 6mm in height, and 12.5mm in depth. The operating temperature range is -55C to 130C.
Multicomp MCSDRH125B-3R3MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.8A |
| Maximum Saturation Current | 12.6A |
| Max DC Resistance | 0.0095Ohm |
| Product Length | 12.5mm |
| Height | 6mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCSDRH125B-3R3MHF to view detailed technical specifications.
No datasheet is available for this part.