The MCSDRH125B-4R7MHF is a shielded wirewound inductor from Multicomp. It features a ferrite core and a tolerance of 20%. The inductor has a maximum DC current of 9.3A and a maximum saturation current of 10.1A. The product has a maximum DC resistance of 0.01285R and measures 12.5mm in length, 6mm in height, and 12.5mm in depth. It operates within a temperature range of -55C to 130C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.3A |
| Maximum Saturation Current | 10.1A |
| Max DC Resistance | 0.01285Ohm |
| Product Length | 12.5mm |
| Height | 6mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |