This shielded wirewound inductor features a ferrite core, 10uH inductance, and a 20% tolerance. It operates over a temperature range of -55°C to 130°C. The inductor has a maximum DC current rating of 2.35A and a maximum saturation current of 2.5A. The product measures 7.6mm in length, 3.55mm in height, and 7.6mm in depth.
Multicomp MCSDRH73B-100MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.35A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.0787Ohm |
| Product Length | 7.6mm |
| Height | 3.55mm |
| Product Depth | 7.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCSDRH73B-100MHF to view detailed technical specifications.
No datasheet is available for this part.