This 150uH shielded wirewound inductor features a ferrite core and a tolerance of 20%. It has a maximum DC current of 0.69A and a maximum saturation current of 0.65A. The inductor's maximum DC resistance is 0.901 ohms. It measures 7.6mm in length and 3.55mm in height, with a product depth of 7.6mm. The inductor operates between -55C and 130C.
Multicomp MCSDRH73B-151MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.69A |
| Maximum Saturation Current | 0.65A |
| Max DC Resistance | 0.901Ohm |
| Product Length | 7.6mm |
| Height | 3.55mm |
| Product Depth | 7.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCSDRH73B-151MHF to view detailed technical specifications.
No datasheet is available for this part.