Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.48A 1.908Ohm DCR T/R
Multicomp MCSDRH73B-331MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.48A |
| Maximum Saturation Current | 0.44A |
| Max DC Resistance | 1.908Ohm |
| Product Length | 7.6mm |
| Height | 3.55mm |
| Product Depth | 7.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCSDRH73B-331MHF to view detailed technical specifications.
No datasheet is available for this part.