Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.41A 2.604Ohm DCR T/R
Multicomp MCSDRH73B-471MHF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.41A |
| Maximum Saturation Current | 0.37A |
| Max DC Resistance | 2.604Ohm |
| Product Length | 7.6mm |
| Height | 3.55mm |
| Product Depth | 7.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCSDRH73B-471MHF to view detailed technical specifications.
No datasheet is available for this part.