Multicomp MCSPT-G1240-4023 technical specifications.
| Max Supply Voltage | 25V |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCSPT-G1240-4023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.