
The MCTA050/25 is a toroidal power transformer with a maximum output voltage of 25V and a current rating of 1A. It is designed for chassis mount applications and features a diameter of 76mm and a weight of 600g. The transformer is compliant with RoHS regulations, but its SVHC compliance status is unknown. It is suitable for use in general power supply applications.
Sign in to ask questions about the Multicomp MCTA050/25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCTA050/25 technical specifications.
| Current Rating | 1A |
| Max Output Voltage | 25V |
| Mount | Chassis |
| Output Current | 1A |
| Output Voltage | 25V |
| Outside Diameter | 76mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 1A |
| Transformer Type | Toroidal |
| Weight | 600g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA050/25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.