
The MCTA1000/55 is a toroidal power transformer with a current rating of 9.09A and an output voltage of 55V. It is designed for chassis mount applications and has a height of 70.5mm and an outside diameter of 167mm. The transformer weighs 7.5kg and is suitable for use in general power supply applications.
Sign in to ask questions about the Multicomp MCTA1000/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MCTA1000/55 technical specifications.
| Current Rating | 9.09A |
| Height | 70.5mm |
| Mount | Chassis |
| Output Current | 9.09A |
| Output Voltage | 55V |
| Outside Diameter | 167mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 9.09A |
| Transformer Type | Toroidal |
| Weight | 7.5kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCTA1000/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.