This 4.7uF aluminum electrolytic capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It is designed for through hole mounting with an axial termination style and a cylindrical can construction. The capacitor's operating temperature range is -40 to 105 degrees Celsius. It has a lifetime of 1000 hours and a leakage current of 4.7uA at 2 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Leakage Current | 4.7@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |