Var MOV 40VAC/56VDC 2000A 75V Thru-Hole Radial T/R
Multicomp MCV680K20DS technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Not Compliant |
No datasheet is available for this part.
