
Var MOV 420VAC/560VDC 400A 748V Thru-Hole Radial T/R
Checking distributor stock and pricing after the page loads.
Multicomp MCV681K05DS technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Not Compliant |
No datasheet is available for this part.
