Var MOV 420VAC/560VDC 1200A 748V Thru-Hole Radial
Checking distributor stock and pricing after the page loads.
Multicomp MCV681K07DS technical specifications.
| Reach SVHC Compliant | No |
| Series | 7D |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Not Compliant |
No datasheet is available for this part.