Inductor RF Chip Wirewound 0.0062uH 5% 250MHz 20Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
Multicomp MCWL02JT6N2 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.76A |
| Maximum Saturation Current | 0.76A |
| Max DC Resistance | 0.083Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.27mm |
| Height | 0.61mm |
| Product Depth | 0.76mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.