Inductor RF Chip Wirewound 0.39uH 5% 25MHz 45Q-Factor Ceramic 0.63A 1.12Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
Multicomp MCWL08JTR39 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.63A |
| Maximum Saturation Current | 0.63A |
| Max DC Resistance | 1.12Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.13mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |