The MCWL08JTR82 is a 0.82uH wirewound inductor with a ceramic core, featuring a 5% tolerance and a maximum DC current of 0.4A. It operates at a maximum frequency of 25MHz and has a minimum quality factor of 45. The inductor is housed in a 1008 case with dimensions of 2.92mm in length, 2.13mm in height, and 2.79mm in depth. It is designed to operate within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Multicomp MCWL08JTR82 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 1.61Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.13mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |