
Micro USB Type-B receptacle provides a five-contact female board interface for compact USB connections. The connector uses a right-angle surface-mount configuration with two metal feet for board retention. Electrical ratings include 1.0 A current and 30 V voltage, with 100 V AC minimum dielectric withstand voltage. The connector is specified for 10,000 mating cycles and operates from -30 °C to +80 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MISB-SWMM-5B-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type | Micro USB Type-B receptacle |
| Gender | Female |
| Number of Contacts | 5 |
| Mounting Style | Right-angle SMT |
| Metal Feet | 2 |
| Current Rating | 1.0A |
| Voltage Rating | 30V |
| Insertion Force | 35 maxN |
| Extraction Force | 10 min initial; 8 to 20 after 10000 cyclesN |
| Durability | 10000 mincycles |
| Dielectric Withstand Voltage | 100 minV AC |
| Contact Resistance | 30 max initial; 40 max after 10000 cyclesmΩ |
| Insulation Resistance | 100 minMΩ |
| Operating Temperature | -30 to +80°C |
| Insulator Material | LCP UL94V-0 |
| Contact Material | C2680R-H copper alloy |
| Shell Material | C2680R-H copper alloy |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Multicomp MISB-SWMM-5B-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Multicomp MISB-SWMM-5B-LF
Schematic for Olimex ESP32-DevKit-Lipo development board featuring the ESP32-WROOM-32D module, Li-Po battery charger, and USB-to-UART interface.
