ESP32-DevKit-Lipo Revision B Schematic
Schematic for Olimex ESP32-DevKit-Lipo development board featuring the ESP32-WROOM-32D module, Li-Po battery charger, and USB-to-UART interface.
Overview
This technical schematic details the hardware design of the Olimex ESP32-DevKit-Lipo (Revision B). The board is powered by an Espressif ESP32-WROOM-32D-4MB module and integrates a comprehensive power management system. Key components include the Silergy SY8089AAAC step-down regulator for 3.3V power generation, the Shanghai Belling BL4054B-42TPRN for lithium-polymer battery charging, and the WCH CH340T for USB-to-serial communication. The design incorporates a Li-Po battery connector, a micro USB port, and an auto-programming circuit using BC817-40 transistors. It also includes battery voltage sensing circuitry and pin headers compatible with the ESP32-DevKitC layout.
Use Cases
- Battery-powered IoT application prototyping
- Portable sensor node development
- ESP32 hardware integration reference
- Mobile embedded systems development
Topics
Referenced Parts
ESP32-WROOM-32D-4MB
Espressif Systems
U5 ESP32-WROOM-32D-4MB
IT-1185AU2-160G-G-TR
HRO
RST1 IT-1185AU2-160G-G-TR
1N5819S4
Micro Commercial Co
D5 1N5819S4/SOD123
BL4054B-42TPRN
Shanghai Belling
U1 BL4054B-42TPRN(SOT23-5)
SY8089AAAC
Silergy
U3 SY8089AAAC(SOT23-5)
CH340T
WCH
U2 CH340T(SSOP20W)
WPM2015-3/TR
Will Semiconductor
FET1 WPM2015-3/TR
MISB-SWMM-5B-LF
Multicomp
USB-UART1 MISB-SWMM-5B-LF(USB_MICRO)
BAT54C
Nexperia
D3 BAT54C(SOT23-3)
DW02S
Olimex
BAT1 DW02S
| NR3015T2R2M | Taiyo Yuden | L1 2.2uH/1.5A/DCR=72mR/20%/3.00x3.00x1.50mm/CD32(NR3015T2R2M) |
| BC817-40 | Nexperia | Q2 BC817-40(SOT23) |
| ESP32-WROOM-32D-4MB | Espressif Systems | U5 ESP32-WROOM-32D-4MB |
| IT-1185AU2-160G-G-TR | HRO | RST1 IT-1185AU2-160G-G-TR |
| 1N5819S4 | Micro Commercial Co | D5 1N5819S4/SOD123 |
| BL4054B-42TPRN | Shanghai Belling | U1 BL4054B-42TPRN(SOT23-5) |
| SY8089AAAC | Silergy | U3 SY8089AAAC(SOT23-5) |
| CH340T | WCH | U2 CH340T(SSOP20W) |
| WPM2015-3/TR | Will Semiconductor | FET1 WPM2015-3/TR |
| MISB-SWMM-5B-LF | Multicomp | USB-UART1 MISB-SWMM-5B-LF(USB_MICRO) |
| BAT54C | Nexperia | D3 BAT54C(SOT23-3) |
| DW02S | Olimex | BAT1 DW02S |