Multicomp MM10 technical specifications.
| Body Diameter | 20.1mm |
| Current Rating | 380mA |
| Height | 15.1mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MM10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
