Multicomp MM18 technical specifications.
| Body Diameter | 23.8mm |
| Package/Case | 300 |
| Current Rating | 110mA |
| Height | 27mm |
| Mount | External |
| Outside Diameter | 23.8mm |
| Reach SVHC Compliant | No |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MM18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
