Tvs Diode, 600W, 85.5V, Unidir, Do-204Ac Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Max Power Dissipation | 5W |
| Peak Pulse Current | 4.5A |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |