The P6KE24CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 25.2V and a maximum power dissipation of 5W. It is packaged in a DO-204AC case and is available on cut tape. The device has a peak pulse power of 600W and a peak pulse current of 19A. It is not RoHS compliant and does not meet SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |