Multicomp P6KE27A technical specifications.
| Package/Case | DO-15 |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Packaging | Cut Tape |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE27A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
