
The P6KE30CA is a bidirectional transient voltage suppressor with a maximum breakdown voltage of 31.5V and a minimum breakdown voltage of 28.5V. It has a maximum power dissipation of 5W and a peak pulse current of 15A. The device is packaged in a DO-204AC case and is available on cut tape. The P6KE30CA is not RoHS compliant and does not meet SVHC compliance requirements.
Multicomp P6KE30CA technical specifications.
| Package/Case | DO-204AC |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Power Dissipation | 5W |
| Packaging | Cut Tape |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp P6KE30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
